
Positive adjustable linear voltage regulator (LDO) with a 3A maximum output current. Features a 1.5V to 5.5V output voltage range and a low dropout voltage of 1.15V. Operates with a minimum input voltage of 2.7V and a maximum input voltage of 7V. Offers a 72dB power supply rejection ratio (PSRR) and a 1.25V reference voltage. Packaged in a 4-pin DDPAK (TO-263) with a 3.1A minimum current limit, suitable for applications up to 125°C.
Sign in to ask questions about the Analog Devices LT1587CM#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1587CM#PBF technical specifications.
| Package/Case | M |
| Dropout Voltage | 1.15V |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Min Current Limit | 3.1A |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 8mA |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1587CM#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
