
The LT1610CMS8 is a single output DC/DC controller from Analog Devices, packaged in a lead-free MSOP package. It operates over a temperature range of 0°C to 70°C and is not RoHS compliant. The device has a maximum output current of 600mA and an adjustable output voltage of up to 30V. It is available in a quantity of 50 units, packaged in rail/Tube packaging.
Sign in to ask questions about the Analog Devices LT1610CMS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1610CMS8 technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 30V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1610CMS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.