
This adjustable DC/DC controller from Analog Devices is a 30V 600mA device packaged in a SOIC package. It operates over a temperature range of 0°C to 70°C. The LT1610CS8#TRPBF is RoHS compliant and lead free. It is available in quantities of 2500 per reel.
Sign in to ask questions about the Analog Devices LT1610CS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1610CS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 30V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1610CS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
