
The LT1611CS5#PBF is a single output linear regulator from Analog Devices, packaged in a SOT-23 case. It operates over a temperature range of 0°C to 70°C and provides a fixed output voltage of -5V with a maximum output current of 150mA. The device is RoHS compliant and available in cut tape packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Max Input Voltage | 10V |
| Min Input Voltage | 900mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Output Voltage | -34V |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | -5V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
