
Adjustable DC/DC controller and regulator IC featuring a 1.4MHz switching frequency. Operates with input voltages from 900mV to 10V, delivering a single adjustable negative output voltage ranging from -5V to -34V with up to 150mA output current. Housed in a compact TSOT package, this RoHS compliant component is designed for surface-mount termination.
Analog Devices LT1611CS5#TRMPBF technical specifications.
| Package/Case | TSOT |
| Frequency | 1.4MHz |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 10V |
| Min Input Voltage | 900mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 150mA |
| Max Output Voltage | -5V |
| Min Output Voltage | -34V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 1.1V |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Adjustable, Fixed |
| Output Voltage | -5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1611CS5#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
