
Switching Regulator, Current-mode, 0.5A, 750kHz Switching Freq-Max, BIPolar, PDSO8
Sign in to ask questions about the Analog Devices LT1614CS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1614CS8#PBF technical specifications.
| Package/Case | SOIC |
| Height | 1.498mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 5V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Max Output Voltage | -24V |
| Min Output Voltage | -1.24V |
| Number of Outputs | 1 |
| Output Configuration | Negative |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | -24V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Charge Pump, Cuk |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1614CS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
