
The LT1614IMS8#PBF is a single output adjustable DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 85°C and is packaged in a lead free MSOP package. The device is capable of delivering up to 500mA of output current. It is RoHS compliant and suitable for use in applications where a high level of reliability is required.
Sign in to ask questions about the Analog Devices LT1614IMS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1614IMS8#PBF technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Min Input Voltage | 920mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | -24V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1614IMS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
