The LT1614IMS8#TR is an adjustable linear regulator from Analog Devices, featuring a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a single output with a maximum output current of 500mA. The device is packaged in a lead-free MSOP package, with a quantity of 2500 units per reel. The LT1614IMS8#TR is not RoHS compliant and does not feature a synchronous rectifier.
Analog Devices LT1614IMS8#TR technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | -24V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
No datasheet is available for this part.