
The LT1614IMS8#TRPBF is a single-output adjustable linear regulator from Analog Devices. It operates over a temperature range of -40°C to 85°C and is available in a lead-free MSOP package. This device is RoHS compliant and suitable for use in applications requiring a maximum output current of 500mA. The LT1614IMS8#TRPBF is a DC/DC controller and regulator designed for use in power management applications.
Sign in to ask questions about the Analog Devices LT1614IMS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1614IMS8#TRPBF technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | -24V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1614IMS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
