
The LT1614IS8#TR is a single-output DC/DC controller from Analog Devices. It features an adjustable output voltage of -24V and a maximum output current of 500mA. The device is packaged in a SOIC package and is rated for operation between -40°C and 85°C. The LT1614IS8#TR is not RoHS compliant and contains lead.
Sign in to ask questions about the Analog Devices LT1614IS8#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1614IS8#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | -24V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1614IS8#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
