
The LT1615ES5-1#PBF is a single-output DC/DC controller with adjustable output voltage up to 34V and output current of 100mA. It is packaged in a SOT-23 case and available on cut tape. The device operates over a temperature range of -40°C to 85°C. It is compliant with RoHS regulations, but not SVHC compliant.
Sign in to ask questions about the Analog Devices LT1615ES5-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1615ES5-1#PBF technical specifications.
| Package/Case | SOT-23 |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 34V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1615ES5-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
