
Micropower DC-DC controller and regulator, featuring a boost or SEPIC topology, converts 1V to 15V input to a 1.23V to 36V adjustable or fixed output. This single-output device delivers up to 300mA maximum output current, with a 100mA typical output current. Packaged in a 5-pin TSOT-23 (SOT-23-5) surface-mount case, it operates from -40°C to 85°C and is RoHS compliant. Dimensions are 3.1mm length, 1.75mm width, and 1.3mm height.
Sign in to ask questions about the Analog Devices LT1615ES5-1#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1615ES5-1#TRMPBF technical specifications.
| Package/Case | SOT-23-5 |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 15V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 34V |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 1V |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Adjustable, Fixed |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Topology | Boost, SEPIC |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1615ES5-1#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
