
Adjustable DC/DC boost controller with a 100mA output current capability, designed for step-up voltage conversion. Features a maximum output voltage of 36V and operates from a minimum input voltage of 1V. This integrated circuit offers a single adjustable output and is housed in a compact SOT-23-5 package. It operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Analog Devices LT1615ES5-1#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1615ES5-1#TRPBF technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1615ES5-1#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
