
Automotive-grade DC-DC controller and regulator featuring a boost and SEPIC topology. This single-output, positive voltage converter offers an adjustable output voltage up to 34V from a 1V to 15V input. Designed for efficient power management, it delivers 75mA output current and operates within a -40°C to 85°C temperature range. The component is supplied in a 5-pin TSOT-23 package, presented on tape and reel, and is lead-free and RoHS compliant.
Sign in to ask questions about the Analog Devices LT1615IS5-1#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1615IS5-1#TRMPBF technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 34V |
| Min Output Voltage | 1.23V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 75mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1615IS5-1#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
