
The LT1615IS5#PBF is an adjustable boost regulator with a maximum supply voltage of 15V and an output voltage of 36V. It has a maximum output current of 350mA and is available in a SOT-23 package. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. It is not Reach SVHC compliant. The LT1615IS5#PBF is a single-output device with a topology of boost.
Sign in to ask questions about the Analog Devices LT1615IS5#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1615IS5#PBF technical specifications.
| Package/Case | SOT-23 |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 350mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1615IS5#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
