
The LT1615IS5#TR is a 36V adjustable DC/DC controller from Analog Devices, packaged in a SOT-23-5 leaded package. It operates over a temperature range of -40°C to 85°C. The device is not RoHS compliant and contains lead. It is designed for use in applications requiring a high level of output current, up to 350mA.
Sign in to ask questions about the Analog Devices LT1615IS5#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1615IS5#TR technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 350mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1615IS5#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
