LT1616 - 600mA, 1.4MHz Step-Down Switching Regulator in SOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C
Sign in to ask questions about the Analog Devices LT1616ES6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1616ES6 technical specifications.
| Package/Case | TSOT |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 850mA |
| Output Type | Adjustable |
| Output Voltage | 20V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1616ES6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.