
Adjustable DC-DC buck controller IC with a 1.4MHz switching frequency, capable of delivering up to 850mA output current. Features a wide input voltage range from 3.6V to 25V and an adjustable output voltage from 1.25V to 20V. Packaged in a compact TSOT-23-6 (SOT23-6) SMD/SMT termination, this lead-free component operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1616ES6#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSOT |
| Frequency | 1.4MHz |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 25V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 850mA |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.25V |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 3.6V |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1616ES6#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
