
Single step-down DC-DC converter with a 3.6V to 25V input range. Features a fixed or adjustable output voltage from 1.25V to 21.75V, capable of delivering 600mA output current. Housed in a 6-pin TSOT-23 package, this RoHS compliant component operates from -40°C to 85°C. Delivered on tape and reel, it is a lead-free solution.
Sign in to ask questions about the Analog Devices LT1616ES6#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1616ES6#TRPBF technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 21.75V |
| Min Output Voltage | 1.25V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1616ES6#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
