
Adjustable DC/DC controller and regulator IC, featuring a 1.6V to 18V input voltage range and capable of delivering up to 1.5A output current. This integrated circuit supports boost, flyback, and SEPIC topologies, with an adjustable output voltage up to 36V. Packaged in a compact 3mm x 3mm x 0.75mm DFN, it operates from -40°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1618EDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DFN |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 35V |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable, Fixed |
| Output Voltage | 36V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback, SEPIC |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1618EDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
