Analog Devices LT1619EMS8#TR technical specifications.
| Duty Cycle | 92% |
| Lead Free | Contains Lead |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.8mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.