
Analog Devices LT1619ES8#TR technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 92% |
| Lead Free | Contains Lead |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.8mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1619ES8#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.