
Flyback DC/DC controller IC, featuring a multi-topology design. Operates with a maximum frequency of 500kHz and a high duty cycle of 92%. Supports a maximum supply voltage of 18V and delivers 1.5kA output current. Packaged in an 8-pin SOIC N, this RoHS compliant component offers a wide operating temperature range from -40°C to 85°C.
Sign in to ask questions about the Analog Devices LT1619ES8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1619ES8#TRPBF technical specifications.
| Package/Case | SOIC N |
| Duty Cycle | 92% |
| Fall Time | 35ns |
| Lead Free | Lead Free |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Number of Outputs | 1 |
| Output Current | 1.5kA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.8mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1619ES8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
