
The LT1620CS8#TRPBF is a single-supply operational amplifier from Analog Devices. It operates over a wide supply voltage range of 1.9V to 5.5V, with an operating supply current of 2.3mA. The device is packaged in a surface-mount SOIC package, suitable for automated assembly. The LT1620CS8#TRPBF is compliant with RoHS regulations and is lead-free. It can operate over a temperature range of 0°C to 70°C.
Sign in to ask questions about the Analog Devices LT1620CS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1620CS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.3mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1620CS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
