
The LT1620IS8#TR is a single-channel amplifier from Analog Devices, packaged in a surface-mount SOIC package. It operates within a temperature range of -40°C to 85°C and is powered by a 4.5V to 5.5V supply voltage. The device has a maximum input bias current of 20nA and an input offset voltage of 6mV. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Analog Devices LT1620IS8#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1620IS8#TR technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.3mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1620IS8#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
