
The LT1621CGN is a single 1-channel 2-circuit analog IC from Analog Devices. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device operates on a supply voltage of up to 5.5V and a minimum supply voltage of 4.5V. The LT1621CGN has an input bias current of 20nA and an input offset voltage of 6mV. It is available in a surface mount SSOP package and is not RoHS compliant.
Sign in to ask questions about the Analog Devices LT1621CGN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1621CGN technical specifications.
| Package/Case | SSOP |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Operating Supply Current | 2.3mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1621CGN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
