
The LT1621CGN#TR is a dual operational amplifier from Analog Devices. It features an input bias current of 20nA and an input offset voltage of 6mV. The device is packaged in a surface mount SSOP package and is rated for operation between 0°C and 70°C. The LT1621CGN#TR is not RoHS compliant and contains lead.
Sign in to ask questions about the Analog Devices LT1621CGN#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1621CGN#TR technical specifications.
| Package/Case | SSOP |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 2.3mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1621CGN#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
