
Dual-channel, general-purpose operational amplifier with a 30MHz gain bandwidth product and 9.2V/µs slew rate. Features Rail-to-Rail output, 70mA output current per channel, and a wide operating voltage range from 2.6V to 36V (single) or ±1.35V to ±15V (dual). Offers 79dB CMRR and 87dB PSRR, with input bias current of 550nA and input offset voltage of 525µV. Packaged in an 8-pin DIP, this RoHS compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Analog Devices LT1630IN8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1630IN8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 79dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 30MHz |
| Input Bias Current | 550nA |
| Input Offset Voltage (Vos) | 525uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.6V |
| Nominal Gain Bandwidth Product | 30MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 4.1mA |
| Output Current per Channel | 70mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 87dB |
| RoHS Compliant | Yes |
| Slew Rate | 9.2V/µs |
| Unity Gain Bandwidth Product | 30MHz |
| Voltage Gain | 130.88dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1630IN8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
