
Quad general-purpose operational amplifier featuring a 30MHz bandwidth and 9.2V/µs slew rate. This integrated circuit offers a wide operating supply voltage range from 2.6V to 36V, with a maximum dual supply of 18V. It boasts a high Common Mode Rejection Ratio of 79dB and Power Supply Rejection Ratio of 87dB. The component is housed in a 14-pin SOIC package, operating from -40°C to 85°C, and is RoHS compliant.
Sign in to ask questions about the Analog Devices LT1631CS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1631CS#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 30MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 79dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 30MHz |
| Height | 1.5mm |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 525uV |
| Lead Free | Lead Free |
| Length | 8.74mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 17.6mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.6V |
| Nominal Gain Bandwidth Product | 30MHz |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 4.1mA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 70mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 87dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 9.2V/µs |
| Unity Gain Bandwidth Product | 30MHz |
| Voltage Gain | 130.88dB |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1631CS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
