
Quad-channel, general-purpose operational amplifier featuring a 30MHz gain bandwidth product and 9.2V/µs slew rate. This integrated circuit offers a wide operating supply voltage range from 2.6V to 36V (single) or ±1.35V to ±15V (dual), with a maximum dual supply of ±18V. Key performance metrics include a 79dB CMRR and 87dB PSRR, alongside a 525µV input offset voltage and 550nA input bias current. Delivered in a 14-pin SOIC package, this component provides 70mA output current per channel and operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Analog Devices LT1631CS#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1631CS#TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 79dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 30MHz |
| Input Bias Current | 550nA |
| Input Offset Voltage (Vos) | 525uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.6V |
| Nominal Gain Bandwidth Product | 30MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 4.1mA |
| Output Current per Channel | 70mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 87dB |
| RoHS Compliant | No |
| Slew Rate | 9.2V/µs |
| Unity Gain Bandwidth Product | 30MHz |
| Voltage Gain | 130.88dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1631CS#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
