
Dual-channel, general-purpose operational amplifier featuring a 45MHz gain bandwidth product and 27V/µs slew rate. This integrated circuit offers a wide operating supply voltage range from 2.6V to 36V, with a maximum dual supply voltage of ±15V. It boasts a high common mode rejection ratio of 70dB and a power supply rejection ratio of 82dB, with an input bias current of 1.15µA and an input offset voltage of 1.35mV. Delivered in a DIP package, this RoHS compliant component operates between 0°C and 70°C.
Sign in to ask questions about the Analog Devices LT1632CN8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1632CN8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 45MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 45MHz |
| Input Bias Current | 1.15uA |
| Input Offset Voltage (Vos) | 1.35mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.6V |
| Nominal Gain Bandwidth Product | 45MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 4.6mA |
| Output Current per Channel | 70mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 82dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 27V/µs |
| Unity Gain Bandwidth Product | 45MHz |
| Voltage Gain | 126.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1632CN8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
