
Dual rail-to-rail input and output precision operational amplifier featuring a 45MHz gain bandwidth product and 27V/µs slew rate. This general-purpose op amp offers a 1.35mV input offset voltage and 1.15µA input bias current. It operates with a maximum dual supply voltage of ±15V or a single supply up to 36V, with a typical supply current of 4.6mA. The component provides 70dB common mode rejection ratio and 82dB power supply rejection ratio. Packaged in an 8-pin SOIC, it is suitable for operation between 0°C and 70°C.
Sign in to ask questions about the Analog Devices LT1632CS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1632CS8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 45MHz |
| Input Bias Current | 1.15uA |
| Input Offset Voltage (Vos) | 1.35mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.6V |
| Nominal Gain Bandwidth Product | 45MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 4.6mA |
| Output Current per Channel | 70mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 82dB |
| RoHS Compliant | No |
| Slew Rate | 27V/µs |
| Unity Gain Bandwidth Product | 45MHz |
| Voltage Gain | 126.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1632CS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
