LT1632 - 45MHz, 45V/us, Dual Rail-to-Rail Input and Output Precision Op Amps
Analog Devices LT1632CS8#TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 45MHz |
| Input Bias Current | 1.15uA |
| Input Offset Voltage (Vos) | 1.35mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.6V |
| Nominal Gain Bandwidth Product | 45MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 4.6mA |
| Output Current per Channel | 70mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 27V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.