
General purpose operational amplifier IC featuring a 45MHz gain bandwidth product and 27V/µs slew rate. This dual-channel device offers a wide operating voltage range from 2.6V to 36V (single supply) or ±1.35V to ±15V (dual supply). Key performance metrics include 70dB common mode rejection ratio and 82dB power supply rejection ratio. The SOIC package houses two independent circuits, each capable of 70mA output current per channel. Operating current is 4.6mA with an input bias current of 1.15µA and input offset voltage of 1.35mV.
Sign in to ask questions about the Analog Devices LT1632CS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1632CS8#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 45MHz |
| Input Bias Current | 1.15uA |
| Input Offset Voltage (Vos) | 1.35mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.6V |
| Nominal Gain Bandwidth Product | 45MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 4.6mA |
| Output Current per Channel | 70mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 82dB |
| RoHS Compliant | Yes |
| Slew Rate | 27V/µs |
| Unity Gain Bandwidth Product | 45MHz |
| Voltage Gain | 126.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1632CS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
