The LT1632IN8 is a dual general purpose operational amplifier from Analog Devices. It features a gain bandwidth product of 45MHz and can operate over a supply voltage range of 2.6V to 36V. The device has an input bias current of 1.15uA and an input offset voltage of 1.35mV. It can supply up to 70mA of output current per channel and has a slew rate of 27V/µs. The LT1632IN8 is available in a DIP package and is suitable for use in applications where a high level of precision is required. It is not RoHS compliant and contains lead.
Analog Devices LT1632IN8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Gain Bandwidth Product | 45MHz |
| Input Bias Current | 1.15uA |
| Input Offset Voltage (Vos) | 1.35mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.6V |
| Nominal Gain Bandwidth Product | 45MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 4.6mA |
| Output Current per Channel | 70mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 27V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.