
Dual rail-to-rail input and output precision operational amplifier featuring a 45MHz gain bandwidth product and 27V/µs slew rate. This general-purpose op amp offers a wide operating supply voltage range from 2.6V to 36V, with a dual supply capability from ±1.35V to ±15V. It boasts a low input bias current of 2.2µA and an input offset voltage of 1.35mV, with a typical supply current of 4.6mA. The component is housed in an 8-pin SOIC N package, operating across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices LT1632IS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1632IS8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 45MHz |
| Height | 1.5mm |
| Input Bias Current | 2.2uA |
| Input Offset Voltage (Vos) | 1.35mV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10.4mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.6V |
| Nominal Gain Bandwidth Product | 45MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 4.6mA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 70mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 82dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 27V/µs |
| Unity Gain Bandwidth Product | 45MHz |
| Voltage Gain | 126.02dB |
| Width | 3.99mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1632IS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
