
The LT1634ACS8-5#TRPBF is a 5V shunt voltage reference from Analog Devices. It features a 5V output voltage and 30mA output current. The device is packaged in a lead-free SOIC package and is RoHS compliant. It operates over a temperature range of 0°C to 70°C. The LT1634ACS8-5#TRPBF is suitable for use in a variety of applications requiring a stable voltage reference.
Analog Devices LT1634ACS8-5#TRPBF technical specifications.
| Package/Case | SOIC |
| Cathode Current | 15uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Output Current | 30mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1634ACS8-5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
