The LT1634BCMS8-1.25#TRPBF is a 1.25V shunt voltage reference from Analog Devices, featuring a maximum output current of 100mA and operating temperature range of 0°C to 70°C. It is packaged in a lead-free MSOP package and is RoHS compliant. The device is a single-channel reference with a tolerance of 0.05% and a cathode current of 7uA.
Sign in to ask questions about the Analog Devices LT1634BCMS8-1.25#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1634BCMS8-1.25#TRPBF technical specifications.
| Package/Case | MSOP |
| Cathode Current | 7uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Voltage | 1.25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1634BCMS8-1.25#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
