The LT1634BCS8-2.5#TR is a 2.5V fixed voltage shunt regulator from Analog Devices, packaged in a SOIC package. It operates over a temperature range of 0°C to 70°C and has a maximum output current of 50mA. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It is available in a tape and reel packaging with 2500 units per package.
Analog Devices LT1634BCS8-2.5#TR technical specifications.
| Package/Case | SOIC |
| Cathode Current | 8uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 0.05% |
| RoHS | Not Compliant |
No datasheet is available for this part.