
Precision micropower shunt voltage reference, fixed at 4.096V with a tight 0.05% tolerance. Designed for surface mount applications in an SOIC package, this component operates with a low cathode current of 15µA and supports an output current of up to 30mA. Suitable for a temperature range of 0°C to 70°C, it is RoHS compliant and lead-free.
Sign in to ask questions about the Analog Devices LT1634BCS8-4.096#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1634BCS8-4.096#PBF technical specifications.
| Package/Case | SOIC |
| Cathode Current | 15uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 4.096V |
| Min Output Voltage | 4.096V |
| Mount | Surface Mount |
| Output Current | 30mA |
| Output Type | Fixed |
| Output Voltage | 4.1V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Reference Type | Shunt |
| Reference Voltage | 4.096V |
| RoHS Compliant | Yes |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1634BCS8-4.096#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
