
The LT1634BCS8-4.096#TRPBF is a fixed voltage shunt reference from Analog Devices, operating within a temperature range of 0°C to 70°C. It features a 4.096V output voltage with a tolerance of 0.05% and an output current of 30mA. The device is packaged in a lead-free SOIC package and is RoHS compliant. It is suitable for surface mount applications and is available in quantities of 2500 per reel.
Analog Devices LT1634BCS8-4.096#TRPBF technical specifications.
| Package/Case | SOIC |
| Cathode Current | 15uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 4.096V |
| Min Output Voltage | 4.096V |
| Mount | Surface Mount |
| Output Current | 30mA |
| Output Type | Fixed |
| Output Voltage | 4.1V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 0.05% |
| RoHS | Compliant |
No datasheet is available for this part.