
5V Shunt Voltage Reference IC, offering a precise 0.05% tolerance. Features a fixed 5V output voltage with a maximum output current of 30mA. Operates with a nominal supply current of 15uA and a cathode current of 15uA. Packaged in an 8-pin SOIC surface mount configuration, suitable for operation between 0°C and 70°C.
Sign in to ask questions about the Analog Devices LT1634BCS8-5#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1634BCS8-5#PBF technical specifications.
| Package/Case | SOIC |
| Cathode Current | 15uA |
| Height | 1.752mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Nominal Supply Current | 15uA |
| Number of Outputs | 1 |
| Output Current | 30mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Reference Type | Shunt |
| Reference Voltage | 5V |
| RoHS Compliant | Yes |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1634BCS8-5#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
