The LT1634BIS8-1.25#TRPBF is a 1.25V shunt voltage reference from Analog Devices. It features an output current of 100mA and a tolerance of 1.05%. The device is packaged in a SOIC package and is RoHS compliant. It operates over a temperature range of -40°C to 85°C and is suitable for surface mount applications.
Sign in to ask questions about the Analog Devices LT1634BIS8-1.25#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1634BIS8-1.25#TRPBF technical specifications.
| Package/Case | SOIC |
| Cathode Current | 7uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 1.25V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 1.25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1634BIS8-1.25#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.