The LT1634BIS8-4.096#TRPBF is a 4.096V shunt voltage reference from Analog Devices. It is packaged in a lead-free SOIC package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and provides an output current of up to 30mA. The LT1634BIS8-4.096#TRPBF is RoHS compliant and is available in quantities of 2500 per reel.
Analog Devices LT1634BIS8-4.096#TRPBF technical specifications.
| Package/Case | SOIC |
| Cathode Current | 15uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 4.096V |
| Mount | Surface Mount |
| Output Current | 30mA |
| Output Type | Fixed |
| Output Voltage | 4.1V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 0.05% |
| RoHS | Compliant |
No datasheet is available for this part.
