The LT1634CCZ-1.25#TR is a 1.25V shunt voltage reference from Analog Devices. It features a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is packaged in a TO-226-3 package and is available in a tape and reel packaging format. The LT1634CCZ-1.25#TR is not RoHS compliant and contains lead. It has a cathode current of 7uA and an output current of 100mA.
Analog Devices LT1634CCZ-1.25#TR technical specifications.
| Package/Case | TO-226-3 |
| Cathode Current | 7uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Voltage | 1.25V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 0.2% |
| RoHS | Not Compliant |
No datasheet is available for this part.