
IC VREF SHUNT 4.096V TO92-3
Sign in to ask questions about the Analog Devices LT1634CCZ-4.096#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1634CCZ-4.096#PBF technical specifications.
| Package/Case | TO-226-3 |
| Cathode Current | 15uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 4.096V |
| Min Output Voltage | 4.096V |
| Mount | Through Hole |
| Output Current | 30mA |
| Output Type | Fixed |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1634CCZ-4.096#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
