
The LT1634CCZ-4.096#TRPBF is a shunt voltage reference from Analog Devices, featuring a 4.096V output voltage with a tolerance of 0.2%. It is available in a TO-226-3 package, suitable for through-hole mounting. This device operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. With a maximum output current of 30mA, it is suitable for various applications requiring a stable voltage reference.
Sign in to ask questions about the Analog Devices LT1634CCZ-4.096#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1634CCZ-4.096#TRPBF technical specifications.
| Package/Case | TO-226-3 |
| Cathode Current | 15uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 30mA |
| Output Voltage | 4.096V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1634CCZ-4.096#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
