The LT1634CCZ-5 is a shunt voltage reference from Analog Devices with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a cathode current of 15uA and an output current of 30mA. The device is packaged in a TO-226-3 package and is mounted through a hole. It is not RoHS compliant and contains lead.
Analog Devices LT1634CCZ-5 technical specifications.
| Package/Case | TO-226-3 |
| Cathode Current | 15uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 30mA |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 0.2% |
| RoHS | Not Compliant |
No datasheet is available for this part.