
General purpose operational amplifier featuring a 175kHz gain bandwidth product and 0.045V/µs slew rate. This single-channel, bipolar IC offers a 92dB common mode rejection ratio and 93dB power supply rejection ratio. It operates with a minimum dual supply voltage of 600mV and a maximum of 5V, or a single supply from 1.1V to 14V. The device has a maximum input offset voltage of 1.3mV and an input bias current of 2nA, with an output current capability of 40mA per channel.
Sign in to ask questions about the Analog Devices LT1635CN8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1635CN8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 92dB |
| Gain Bandwidth Product | 175kHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 1.3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 600mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 1.1V |
| Nominal Gain Bandwidth Product | 175kHz |
| Number of Channels | 1 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Operating Supply Current | 135uA |
| Output Current per Channel | 40mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 93dB |
| RoHS Compliant | No |
| Slew Rate | 0.045V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 175kHz |
| Voltage Gain | 113.06dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1635CN8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
