
General purpose operational amplifier featuring a single channel and BIPOLAR technology. Offers a 220kHz gain bandwidth product, 125µV input offset voltage, and 4nA input bias current. Operates with dual supply voltages from 1.35V to 22V or single supply from 2.7V to 44V. Provides 84dB common mode rejection ratio and 90dB power supply rejection ratio. Surface mount DFN package with 30mA output current per channel.
Sign in to ask questions about the Analog Devices LT1636CDD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1636CDD technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 84dB |
| Gain Bandwidth Product | 220kHz |
| Input Bias Current | 4nA |
| Input Offset Voltage (Vos) | 125uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 50uA |
| Output Current per Channel | 30mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | No |
| Series | Over-The-Top® |
| Slew Rate | 0.075V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 200kHz |
| Voltage Gain | 126.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1636CDD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
